You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 Way PicoBlade Socket to 12 Way PicoBlade Socket, 1.25mm Pitch, 600mm - 

15134-1206

New
15134-1206 - 12 Way PicoBlade Socket to 12 Way PicoBlade Socket, 1.25mm Pitch, 600mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15134-1206
Order Code:
CN25670
Product Range
PicoBlade OTS 15134
Also Known As:
GTIN UPC EAN: 191128412407
Technical Datasheet:
15134-1206   Datasheet
See all Technical Docs

Product Range Selector (PicoBlade OTS 15134)

See all from this product range

Product Overview

The 15134-1205 from Molex is a PicoBlade, single row, natural colour female to female 600mm standard cable assembly with 12 circuits. This PicoBlade-to-PicoBlade off-the-shelf (OTS) cable assembly supports user's design for both prototyping and global production. Point to point single row configurations support both development and production programs. Pin to pin map configurations reduces the need to design cable layout. It also provides ease of design, prototyping and production.
  • Built using UL1061 discrete wires
  • Less engineering time and resources required to use
  • Built-in ISO and TS-16949 certified facilities and meets current market standards
  • Maximum voltage rating of 125V and maximum current rating of 1A
  • 20mohm contact resistance, 250VAC dielectric withstanding voltage & 10Mohm insulation resistance
  • Operating temperature range from -40 to +85°C
  • Mates with PicoBlade 53261, 53047, 53398, 53048 headers
  • Polyester resin, phosphor bronze metal material with tin mating and termination

Applications

Industrial, Consumer Electronics, Medical

Product Information


:
PicoBlade Receptacle to PicoBlade Receptacle

:
12Ways

:
1.25mm

:
1 Row

:
600mm

:
23.6"

:
PicoBlade OTS 15134

:
28AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 191128412407

10 In stock Need more?

???PF_PDP_RSP_SUP???

£5.88 ( £7.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.88 (£7.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.04 (£6.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.20 (£5.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --