You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Mega-Fit, Mega-Fit 172063, Socket, Crimp, 14AWG, Gold Plated Contacts -
172063-0311
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172063-0311
- Order Code:
- CN25692
- Product Range
- Mega-Fit 172063
- Also Known As:
- GTIN UPC EAN: 887191474571
- Technical Datasheet:
- 172063-0311 Datasheet
Product Range Selector (Mega-Fit 172063)
See all from this product rangeProduct Overview
- Current rating per contact is 23A
- Voltage rating is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Automation & Process Control
Product Information
- :
- Mega-Fit 172063
- :
- Socket
- :
- Crimp
- :
- 14AWG
- :
- Gold Plated Contacts
- :
- Molex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
- :
- 16AWG
- :
- Copper Alloy
Technical Documents (4)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.38 (£0.46) | ( ) |
50+ | £0.33 (£0.40) | ( ) |
100+ | £0.28 (£0.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.