You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, Positive Latch, UL 94V-2, Standard .093" 3191, Socket, 2 Ways, 6.7mm -
19-09-1029
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 19-09-1029
- Order Code:
- CN25723
- Product Range
- Standard .093" 3191
- Also Known As:
- 3191-2R1, GTIN UPC EAN: 800753594463
- Technical Datasheet:
- 19-09-1029 Datasheet
Product Range Selector (Standard .093" 3191)
See all from this product rangeProduct Overview
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part, without mounting ears
- Maximum current per contact is 12A
Applications
Communications & Networking, Consumer Electronics
Product Information
- :
- Standard .093" 3191
- :
- Receptacle
- :
- 2Ways
- :
- 6.7mm
- :
- Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Technical Documents (5)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.38 (£0.46) | ( ) |
50+ | £0.29 (£0.35) | ( ) |
100+ | £0.23 (£0.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.