You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ring Tongue Terminal, M6, 1/4", 2.5mm, VersaKrimp 19323 - 

19323-0010

New
19323-0010 - Ring Tongue Terminal, M6, 1/4", 2.5mm, VersaKrimp 19323

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19323-0010
Order Code:
CN25726
Product Range
VersaKrimp 19323
Also Known As:
BB2, 5-325-M6, GTIN UPC EAN: 887191289946
Technical Datasheet:
19323-0010   Datasheet
See all Technical Docs

Product Range Selector (VersaKrimp 19323)

See all from this product range

Product Overview

The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.

Applications

Industrial, HVAC, Automation & Process Control

Product Information


:
M6

:
1/4"

:
-

:
2.5mm²

:
VersaKrimp 19323

:
-

:
Uninsulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

BB2, 5-325-M6, GTIN UPC EAN: 887191289946

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --