You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Connector Contact, MX150L 19434, Socket, Crimp, 10 AWG, 12 AWG -
19434-0003
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 19434-0003
- Order Code:
- CN25733
- Product Range
- MX150L 19434
- Also Known As:
- GTIN UPC EAN: 822350193153
- Technical Datasheet:
- 19434-0003 Datasheet
Product Range Selector (MX150L 19434)
See all from this product rangeProduct Overview
- IP67 protection
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Product Information
- :
- MX150L 19434
- :
- Socket
- :
- Crimp
- :
- 10AWG
- :
- 12AWG
- :
- Molex MX150L 19431 Series Plug Housing Connectors
- :
- Copper Alloy
- :
- Tin
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.70 (£0.84) | ( ) |
50+ | £0.59 (£0.71) | ( ) |
100+ | £0.52 (£0.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.