You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Pico-Lock 205342, Socket, Crimp, 20AWG, Gold -
205342-5028
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 205342-5028
- Order Code:
- CN25743
- Product Range
- Pico-Lock 205342
- Technical Datasheet:
- 205342-5028 Datasheet
Product Range Selector (Pico-Lock 205342)
See all from this product rangeProduct Information
- :
- Pico-Lock 205342
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Gold
- :
- Molex Pico-Lock 205341 Series Receptacle Housing
- :
- 22AWG
- :
- Copper Alloy
Technical Documents (3)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.14 (£0.17) | ( ) |
100+ | £0.10 (£0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.