You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.4GHz / 5GHz MIMO 2x2 Flexible Antenna, 2.9dBi - 

208482-0100..

208482-0100.. - 2.4GHz / 5GHz MIMO 2x2 Flexible Antenna, 2.9dBi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
208482-0100..
Order Code:
RF01106
Product Range
-
Technical Datasheet:
208482-0100..   Datasheet
See all Technical Docs

Product Overview

  • Polarisation Linear
  • Radiation Pattern Omnidirectional
  • Adhesive mounting
  • Frequency: 2400MHz to 2483.5MHz (Band 1), 1500MHz to 3000MHz and 5150MHz to 5850MHz
  • Peak Gain: 2.9dBi @ 2.4G, 5.0dBi @ 5G (Port 1), 3.4dBi @ 2.4G, 5.9dBi @ 5G (Port 2)
  • Dimension: 55.2x19.2x0.16mm
  • Cable length: 100mm

Product Information


:
WiFi

:
-

:
5GHz

:
Adhesive

:
2.9dB

:
-

:
-

:
-

:
Linear

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.44 ( £2.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.44 (£2.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.05 (£2.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £1.98 (£2.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --