You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 in 1 4G / GPS / External Antenna, 1.71GHz to 2.69GHz, 50 Ohm, - 

211297-3000

211297-3000 - 2 in 1 4G / GPS / External Antenna, 1.71GHz to 2.69GHz, 50 Ohm,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
211297-3000
Order Code:
RF01115
Product Range
211297
Technical Datasheet:
211297-3000   Datasheet
See all Technical Docs

Product Range Selector (211297)

See all from this product range

Product Overview

  • Radiation Pattern Bi-Directional (GPS), Omnidirectional (4G)
  • Polarisation Linear, RHCP
  • Frequency: 824MHz to 960MHz (Band 1), 15610.98MHz to 1575.42MHz (Band 2), 1710MHz to 2690MHz (Band 3)
  • Peak Gain: -0.8dBi @ 824MHz, -2.1dBi @ 1561MHz, -2.1dBi @ 1575MHz and 0.4dBi @ 1710MHz
  • Cable Length 3m
  • Mounting Style Adhesive
  • Outer Diameter 77mm
  • Thickness 15mm

Product Information


:
4G / GPS / WiFi

:
1.71GHz

:
2.69GHz

:
Adhesive

:
0.4dBi

:
2.5

:
-

:
50ohm

:
Linear

:
211297

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£29.43 ( £35.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.43 (£35.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.95 (£34.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £28.46 (£34.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --