You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

698MHz to 2.7GHz LTE Cellular Hinged Whip Antenna with SMA Male Connector - 

213523-0001

213523-0001 - 698MHz to 2.7GHz LTE Cellular Hinged Whip Antenna with SMA Male Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
213523-0001
Order Code:
RF01141
Product Range
213523
Technical Datasheet:
213523-0001   Datasheet
See all Technical Docs

Product Range Selector (213523)

See all from this product range

Product Overview

  • Polarisation Linear
  • Radiation Pattern Omnidirectional
  • Frequency: 698MHz to 960MHz (Band 1) and 1710MHz to 2690MHz (Band 2)
  • Peak Gain: 2.3dBi @ 698MHz, 4.8dBi @ 1710 MHz
  • Dimensions: 171.5x19.40mm

Product Information


:
Whip

:
1.71GHz

:
2.69GHz

:
SMA Connector

:
4.8dBi

:
-

:
2W

:
50ohm

:
Linear

:
213523

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£5.61 ( £6.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.61 (£6.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.93 (£5.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.79 (£5.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --