You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Connector, USB Type C, USB 2.0, Socket, 16 Ways, Through Hole Mount, Right Angle -
213716-0001
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 213716-0001
- Order Code:
- CN25747
- Product Range
- 213716
- Technical Datasheet:
- 213716-0001 Datasheet
Product Range Selector (213716)
See all from this product rangeProduct Overview
- 213716 series type C universal serial bus (USB) shielded I/O receptacle
- Right-angle, top mount
- Dual row, surface mount, gold (Au) flash over palladium nickel plating
- Standard design
- Mates with USB type C plug/cable
- Black colour high temperature thermoplastic resin, material metal is copper alloy
- Durability (mating cycles max) is 10000
- 0.50mm pitch - mating interface and 0.50mm pitch - termination interface
- Operating temperature range from -30° to +85°C
- Current (maximum per contact) is 5A, voltage (maximum) is 30V AC/DC
Product Information
- :
- USB Type C
- :
- USB 2.0
- :
- Receptacle
- :
- 16Ways
- :
- Through Hole Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 213716
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.63 (£0.76) | ( ) |
50+ | £0.55 (£0.66) | ( ) |
100+ | £0.47 (£0.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.