You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pin Squba Socket to Bare End Lead, 3.6mm Pitch, 600mm -
216621-1023
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 216621-1023
- Order Code:
- CN23658
- Product Range
- Squba OTS 216621
- Technical Datasheet:
- 216621-1023 Datasheet
Product Range Selector (Squba OTS 216621)
See all from this product rangeProduct Overview
- 216621 series Squba 3.6 female-to-Pigtail Off-the-Shelf (OTS) cable assembly
- Protected, low-profile positive latch
- Prevents wire from getting caught on latch and damaging it
- Sealed components with proven performance
- Delivers IP67 NEMA rating, prevents ingress of dust and water to ensure reliable connection
- Miniature size (3.60mm pitch), alleviates space constraints
- UL (file no E29179), CSA certified
- Nylon housing, copper alloy contact
- Maximum voltage of 600V, 25 cycles maximum durability
- Clean body terminal, avoids seal punctures
Product Information
- :
- Squba Receptacle to Free End
- :
- 2Ways
- :
- 3.6mm
- :
- 1 Row
- :
- 600mm
- :
- 23.6"
- :
- Squba OTS 216621
- :
- 16AWG
- :
- Black
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.44 (£5.33) | ( ) |
10+ | £3.98 (£4.78) | ( ) |
25+ | £3.60 (£4.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.