You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin Squba Plug to 3 Pin Squba Plug Lead, 150mm -
216622-1031
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 216622-1031
- Order Code:
- CN23668
- Product Range
- Squba OTS 216622
- Technical Datasheet:
- 216622-1031 Datasheet
Product Range Selector (Squba OTS 216622)
See all from this product rangeProduct Overview
- 216622 series Squba 3.6 male-to-Squba 3.6 male Off-the-Shelf (OTS) cable assembly
- Wraparound insulation crimp provides security against seal punctures
- Primary lock enables 40N terminal retention, delivers a reliable connection, withstands vibration
- Seal caps protective terminal channels
- Align terminals during insertion to prevent punctures to seal during connector assembly
- Seal caps protect seals from damage during shipping, handling and use
- UL (file no E29179), CSA certified
- Nylon housing, copper alloy contact
- Maximum voltage of 600V, 25 cycles maximum durability
- Clean body terminal, avoids seal punctures
Product Information
- :
- Squba Plug to Squba Plug
- :
- 3Ways
- :
- 3.6mm
- :
- 1 Row
- :
- 150mm
- :
- 5.9"
- :
- Squba OTS 216622
- :
- 16AWG
- :
- Black
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.65 (£6.78) | ( ) |
10+ | £5.06 (£6.07) | ( ) |
25+ | £4.58 (£5.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.