You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pre-Crimped Squba Lead, 1.8 Crimp Socket to 1.8 Crimp Socket, 22 AWG, 300mm - 

217790-1124

217790-1124 - Pre-Crimped Squba Lead, 1.8 Crimp Socket to 1.8 Crimp Socket, 22 AWG, 300mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
217790-1124
Order Code:
CN23560
Product Range
Squba OTS 217790

Product Range Selector (Squba OTS 217790)

See all from this product range

Product Overview

Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements.
  • 217790 series pre-crimped lead squba 1.8 female-to-squba 1.8 female cable assembly
  • Copper alloy metal material
  • Tin mating and tin termination plating
  • Black colour PVC resin material
  • Crimp or compression termination style
  • 22AWG wire size
  • UL 10002 wire/cable type
  • 6A maximum current per contact, 125V maximum voltage
  • Lock to mating part

Product Information


:
Squba 1.8 Crimp Terminal Socket to Squba 1.8 Crimp Terminal Socket

:
11.8"

:
300mm

:
Squba OTS 217790

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.75 ( £0.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.75 (£0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --