You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pre-Crimped Squba Lead, 1.8 Crimp Terminal Pin to Crimp Terminal Pin, 22 AWG, 450mm -
217792-2125
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 217792-2125
- Order Code:
- CN23606
- Product Range
- Squba OTS 217792
Product Range Selector (Squba OTS 217792)
See all from this product rangeProduct Overview
- 217792 series pre-crimped lead Squba 1.8 male-to-Squba 1.8 male cable assembly
- Copper alloy metal material
- Tin mating and tin termination plating
- Red colour PVC resin material
- Crimp or compression termination style
- 22AWG wire size
- UL 10002 wire/cable type
- 6A maximum current per contact, 125V maximum voltage
- Lock to mating part
Product Information
- :
- Squba 1.8 Crimp Terminal Pin to Squba 1.8 Crimp Terminal Pin
- :
- 17.7"
- :
- 450mm
- :
- Squba OTS 217792
- :
- Red
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.75 (£0.90) | ( ) |
10+ | £0.60 (£0.72) | ( ) |
50+ | £0.52 (£0.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.