You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Assembly, KK 254 Socket to KK 254 Socket, 4 Ways, 2.54 mm, 1 Row, 150 mm, 5.9 "" -
217796-1041
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 217796-1041
- Order Code:
- CN25759
- Product Range
- KK 254 OTS 217796 Series
Product Range Selector (KK 254 OTS 217796 Series)
See all from this product rangeProduct Overview
- 217796 series 2.54mm pitch, single row KK 254-to-KK 254 off-the-shelf (OTS) cable assembly
- Enables highly automated termination processing and accurate PCB placement
- UL file number: E29179, CSA file number: LR19980
- Maximum voltage of 500VAC/(600VDC), maximum current up to 4A
- Maximum durability of 25 cycles
- Nylon housing, brass contact, tin plating
- Operating temperature range from -40 to +105°C
- Mates with KK254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410, 1718 56, 171857
- UL 11028 wire/cable type
- Crimp or compression termination style
Product Information
- :
- KK 254 Receptacle to KK 254 Receptacle
- :
- 4Ways
- :
- 2.54mm
- :
- 1 Row
- :
- 150mm
- :
- 5.9"
- :
- KK 254 OTS 217796 Series
- :
- 22AWG
- :
- Black
Technical Documents (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.53 (£3.04) | ( ) |
50+ | £2.02 (£2.42) | ( ) |
100+ | £1.50 (£1.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.