You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole PicoBlade Socket to Bare End Lead, Pitch 1.25mm, 225mm -
218112-0202
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 218112-0202
- Order Code:
- CN23685
- Product Range
- PicoBlade OTS 218112 Series
Product Range Selector (PicoBlade OTS 218112 Series)
See all from this product rangeProduct Overview
- 218112 series PicoBlade female-to-pigtail off-the-shelf (OTS) cable assembly
- Single row, natural colour
- Mates with PicoBlade header 53261, 53047, 53398, 53048 and PicoBlade plug housing 51047
- Phosphor Bronze metal material
- Tin plating mating and termination material
- Polyester resin material
- 1.25mm pitch - mating interface
- Single ended
- Crimp or compression termination interface style
- Built using UL1061 discrete wires, provides ease of design, prototyping and production
Product Information
- :
- PicoBlade Receptacle to Free End
- :
- 2Ways
- :
- 1.25mm
- :
- 1 Row
- :
- 225mm
- :
- 8.9"
- :
- PicoBlade OTS 218112 Series
- :
- 28AWG
- :
- Black
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.68 (£2.02) | ( ) |
| 10+ | £1.55 (£1.86) | ( ) |
| 100+ | £1.31 (£1.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























