You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Pole PicoBlade Socket to Bare End Lead, Pitch 1.25mm, 225mm - 

218112-0802

218112-0802 - 8 Pole PicoBlade Socket to Bare End Lead, Pitch 1.25mm, 225mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
218112-0802
Order Code:
CN23715
Product Range
PicoBlade OTS 218112 Series

Product Range Selector (PicoBlade OTS 218112 Series)

See all from this product range

Product Overview

  • 218112 series PicoBlade female-to-pigtail off-the-shelf (OTS) cable assembly
  • Single row, natural colour
  • Mates with PicoBlade header 53261, 53047, 53398, 53048 and PicoBlade plug housing 51047
  • Phosphor Bronze metal material
  • Tin plating mating and termination material
  • Polyester resin material
  • 1.25mm pitch - mating interface
  • Single ended
  • Crimp or compression termination interface style
  • Built using UL1061 discrete wires, provides ease of design, prototyping and production

Product Information


:
PicoBlade Receptacle to Free End

:
8Ways

:
1.25mm

:
1 Row

:
225mm

:
8.9"

:
PicoBlade OTS 218112 Series

:
28AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£3.43 ( £4.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.43 (£4.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.16 (£3.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.67 (£3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --