You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector Housing, KK 254 2695, Socket, 10 Ways, 2.54mm - 

22-01-2107

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-01-2107
Order Code:
CN25773
Product Range
KK 254 2695
Also Known As:
2695-10R, GTIN UPC EAN: 800753689985
Technical Datasheet:
22-01-2107   Datasheet
See all Technical Docs

Product Range Selector (KK 254 2695)

See all from this product range

Product Overview

The 22-01-2107 is a 10-way 1-row KK® 254 female crimp housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.
  • Natural (white) colour
  • UL94V-0 flammability rating

Applications

Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information


:
KK 254 2695

:
Receptacle

:
10Ways

:
2.54mm

:
2759, 6459, 41572, 4809, 8088 Crimp Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

2695-10R, GTIN UPC EAN: 800753689985

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.36 ( £0.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --