You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KK 254 Wire-to-Board Header, Single Row, Right Angle, 6 Way, PA Polyamide Nylon, Tin (Sn) Plating. -
22-05-2061
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-05-2061
- Order Code:
- CN14590
- Product Range
- KK 254 4094
- Also Known As:
- A-4094-06A197, GTIN UPC EAN: 800753755680
Product Range Selector (KK 254 4094)
See all from this product rangeProduct Overview
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical
Product Information
- :
- Signal
- :
- 2.54mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole Right Angle
- :
- KK 254 4094
- :
- Unshrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- Pin Header
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.47 (£0.56) | ( ) |
10+ | £0.33 (£0.40) | ( ) |
50+ | £0.22 (£0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.