You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Square Pin, 0.1", 6 Way - 

22-05-7068

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-05-7068
Order Code:
CN16153
Product Range
KK 254 7395
Also Known As:
GTIN UPC EAN: 0800753739536
Technical Datasheet:
22-05-7068   Datasheet
See all Technical Docs

Product Range Selector (KK 254 7395)

See all from this product range

Product Overview

KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
  • Dual-cantilever terminals
  • Polarizing header backwalls, polarizing ribs on receptacles
  • Friction-lock headers and receptacles
  • KK RPC headers offered in high-temperature nylon and reflow matte-tin plating

Applications

Automotive, Consumer Electronics, Communications & Networking, Medical

Product Information


:
Signal, Wire-to-Board

:
2.54mm

:
1Rows

:
6Contacts

:
Through Hole Right Angle

:
KK 254 7395

:
Partially Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0800753739536

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.73 ( £0.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --