You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pin Header, Signal, Wire-to-Board, 2.54mm, 1 Rows, 6 Contacts, Through Hole Straight - 

22-11-2062

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-11-2062
Order Code:
CN25794
Product Range
KK 254 6373
Also Known As:
A-6373-06A241, GTIN UPC EAN: 800753592599
Technical Datasheet:
22-11-2062   Datasheet
See all Technical Docs

Product Range Selector (KK 254 6373)

See all from this product range

Product Overview

The 22-11-2062 is a 6-circuit 1-row KK® 254 Solid vertical header with friction lock, gold-plated brass contacts and through hole termination. This 6373 series PCB header is made of nylon, mates with 2695, 6471, 7880, 4455 and 7720 series parts, suitable for signal and wire-to-board applications. housing has built-in polarization features and are available in UL94V-2 and UL94V-0 nylon.
  • White colour
  • UL94V-0 flammability rating
  • Current rating per contact is 4A
  • Voltage rating is 250V

Applications

Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information


:
Signal, Wire-to-Board

:
2.54mm

:
1Rows

:
6Contacts

:
Through Hole Straight

:
KK 254 6373

:
Partially Shrouded

:
Brass

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

A-6373-06A241, GTIN UPC EAN: 800753592599

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.55 ( £0.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.55 (£0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --