You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Right Angle, Square Pin, 0.1", 6 Way - 

22-12-4062

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-12-4062
Order Code:
CN18474
Product Range
KK 254 7395
Also Known As:
GTIN UPC EAN: 0800753728653
Technical Datasheet:
22-12-4062   Datasheet
See all Technical Docs

Product Range Selector (KK 254 7395)

See all from this product range

Product Overview

  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Friction lock headers; friction lock ramp housings
  • Polarizing back walls
  • RPC (Reflow Process Compatible) Connector System
  • High-temperature nylon housing
  • Signal Applications (KK 254 Connector System)
  • Power Applications (KK 396 Connector System)

Applications

Power Management, Signal Processing

Product Information


:
Signal

:
2.54mm

:
1Rows

:
6Contacts

:
Through Hole Right Angle

:
KK 254 7395

:
Shrouded

:
Gold Plated Contacts

:
Brass

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0800753728653

21 In stock Need more?

???PF_PDP_RSP_SUP???

£1.09 ( £1.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.99 (£1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --