You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Right Angle, Square Pin, 0.1", 7 Way - 

22-12-4072

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-12-4072
Order Code:
CN18475
Product Range
KK 254 7395
Also Known As:
739507BG, GTIN UPC EAN: 0800753728684
Technical Datasheet:
22-12-4072   Datasheet
See all Technical Docs

Product Range Selector (KK 254 7395)

See all from this product range

Product Overview

The 0022124072 is a 7-position 1-row right-angle through-hole Header with tin-plated brass contacts and a white nylon insulator. It comes with friction lock. It is suitable for use with board-to-board and wire-to-board application.
  • UL94V-0 Flammability
  • 4A Maximum current per contact
  • 250V Maximum voltage

Applications

Power Management, Signal Processing

Product Information


:
Wire-to-Board

:
2.54mm

:
1Rows

:
7Contacts

:
Through Hole Right Angle

:
KK 254 7395

:
Shrouded

:
Gold Plated Contacts

:
Brass

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

739507BG, GTIN UPC EAN: 0800753728684

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.91 ( £1.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.91 (£1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --