You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire-to-Board Header, Vertical, Friction Lock, 2-Way, Pitch 2.54mm, 4A -
22-27-2021
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-27-2021
- Order Code:
- CN09578
- Product Range
- KK 254 6410 Series
- Also Known As:
- AE-6410-02A(222), GTIN UPC EAN: 0800753589629
- Technical Datasheet:
- 22-27-2021 Datasheet
Product Range Selector (KK 254 6410 Series)
See all from this product rangeProduct Overview
- Vertical with friction lock, 2 circuits
- Signal, wire-to-board application
- CSA (LR19980), UL (E29179) approved
- 4.0A maximum current per contact
- 500V maximum voltage rating
- Natural (white) resin colour
- Lock to mating part, tin mating/termination plating material
- 3.56mm PC tail length, 2.54mm mating interface/termination interface pitch
Product Information
- :
- Signal, Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole Straight
- :
- KK 254 6410 Series
- :
- Partially Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (2)
Also Known As
584 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.29 (£0.35) | ( ) |
50+ | £0.24 (£0.29) | ( ) |
100+ | £0.19 (£0.23) | ( ) |
500+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.