You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire-to-Board Header, Vertical, Friction Lock, 3 Way, KK 254 -
22-27-2031
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-27-2031
- Order Code:
- CN09579
- Product Range
- KK 254 6410
- Also Known As:
- GTIN UPC EAN: 0800753589636
- Technical Datasheet:
- 22-27-2031 Datasheet
Product Range Selector (KK 254 6410)
See all from this product rangeProduct Overview
- Available with friction lock
- Natural (white) colour resin
- Flammability rating meets UL94 V-0
- Brass contacts with tin plating
- Nylon resin material
- Mating pitch interface pitch of 2.54mm and termination pitch interface of 2.54mm
- UL E29179 and CSA LR19980 approved
- Maximum current per contact of 4A and maximum voltage of 250V
- Through hole termination interface
- Operating temperature range from -40°C to 80°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Product Information
- :
- Signal, Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole Straight
- :
- KK 254 6410
- :
- Partially Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (2)
Also Known As
159 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.31 (£0.37) | ( ) |
50+ | £0.25 (£0.30) | ( ) |
100+ | £0.21 (£0.25) | ( ) |
500+ | £0.18 (£0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.