You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire-to-Board Header, Vertical, Friction Lock, 8 Way, KK 254 -
22-27-2081
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-27-2081
- Order Code:
- CN09582
- Product Range
- KK 254 6410 Series
- Also Known As:
- AE-6410-08A(222), GTIN UPC EAN: 0800753589674
- Technical Datasheet:
- 22-27-2081 Datasheet
Product Range Selector (KK 254 6410 Series)
See all from this product rangeProduct Overview
- 4.0A maximum per contact current, 500V maximum voltage
- 94V-0 flammability, lock to mating part
- Brass metal material, tin plating mating material and tin platting termination material
- Natural (white) nylon resin material, vertical orientation
- 3.56mm PC tail length
- Polarized to mating part
- Partial shrouded
- Through hole termination interface style
- Signal, wire-to-board application
Product Information
- :
- Signal, Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 8Contacts
- :
- Through Hole Straight
- :
- KK 254 6410 Series
- :
- Partially Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (2)
Also Known As
212 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.46 (£0.55) | ( ) |
50+ | £0.37 (£0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.