You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, THT, Vertical, 3.96mm, 3 Way -
26-60-4030
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 26-60-4030
- Order Code:
- CN18480
- Product Range
- KK 396 41791
- Also Known As:
- 41791-0003, GTIN UPC EAN: 0800753585928
- Technical Datasheet:
- 26-60-4030 Datasheet
Product Range Selector (KK 396 41791)
See all from this product rangeProduct Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
- :
- Power, Wire-to-Board
- :
- 3.96mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole Straight
- :
- KK 396 41791
- :
- Partially Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | £0.34 (£0.41) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
250+ | £0.21 (£0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.