You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.57mm Diameter Standard .062" Pin & Socket Receptacle Housing, 2 Way, with Pre-bent Mounting Ears - 

3061022

3061022 - 1.57mm Diameter Standard .062" Pin & Socket Receptacle Housing, 2 Way, with Pre-bent Mounting Ears

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
3061022
Order Code:
CN17701
Product Range
Standard .062" 1625
Also Known As:
03-06-1022, GTIN UPC EAN: 800753692749
Technical Datasheet:
3061022   Datasheet
See all Technical Docs

Product Range Selector (Standard .062" 1625)

See all from this product range

Product Overview

  • Free-hanging or panel mount housing version available
  • Round terminals may be oriented in any direction
  • Passive (friction) lock

Applications

Consumer Electronics, Portable Devices, Communications & Networking

Product Information


:
Standard .062" 1625

:
Receptacle

:
2Ways

:
3.68mm

:
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

03-06-1022, GTIN UPC EAN: 800753692749

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.29 ( £0.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --