You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pin and Socket Housing, Plug, 2 Way, Nylon -
3062024
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 3062024
- Order Code:
- CN17700
- Product Range
- Standard .062" 1625
- Also Known As:
- 03-06-2024, GTIN UPC EAN: 0800753615205
- Technical Datasheet:
- 3062024 Datasheet
Product Range Selector (Standard .062" 1625)
See all from this product rangeProduct Overview
- Free-hanging or panel mount housing version available
- Round terminals may be oriented in any direction
- Passive (friction) lock
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Product Information
- :
- Standard .062" 1625
- :
- Plug
- :
- 2Ways
- :
- 3.68mm
- :
- Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Technical Documents (3)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.28 (£0.34) | ( ) |
50+ | £0.26 (£0.31) | ( ) |
100+ | £0.25 (£0.30) | ( ) |
500+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.