You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive Connector Housing, MX123 34566, Socket, 73 Ways - 

34566-0103

New
34566-0103 - Automotive Connector Housing, MX123 34566, Socket, 73 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
34566-0103
Order Code:
CN25846
Product Range
MX123 34566
Also Known As:
GTIN UPC EAN: 822348356751
Technical Datasheet:
34566-0103   Datasheet
See all Technical Docs

Product Range Selector (MX123 34566)

See all from this product range

Product Overview

The 34566-0103 is a 73-position MX123™ Female receptacle housing made of black nylon. It comes with keying option-A and wire dress option 0. It mates with 31386 and 31387 MX123™ header. It is suitable for use with the MX64™ 33467 female terminals, MX64™ 34736 female terminals and MX64™ 34736 female terminals.
  • Maximum current per contact is 11A/25A
  • Operating temperature range from -40°C to 125°C

Applications

Automotive, Commercial Vehicle

Product Information


:
MX123 34566

:
Receptacle

:
73Ways

:
Molex MX64 33467 & 34736 Socket Contacts

:
Nylon (Polyamide), Glass Filled Body

:
IP6K7, IP6K9K

:
14VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 822348356751

1 In stock Need more?

???PF_PDP_RSP_SUP???

£8.58 ( £10.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.58 (£10.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.53 (£9.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £6.47 (£7.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --