You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Connector Housing, MX123 34822, Socket, 66 Ways -
34822-0013
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 34822-0013
- Order Code:
- CN25850
- Product Range
- MX123 34822
- Technical Datasheet:
- 34822-0013 Datasheet
Product Range Selector (MX123 34822)
See all from this product rangeProduct Overview
- 66 maximum circuits
- Black nylon resin
- Features lock to mating part and polarized to mating part
- 2.54mm mating interface and termination interface pitch
- Operating temperature range from -40° to +125°C
Product Information
- :
- MX123 34822
- :
- Receptacle
- :
- 66Ways
- :
- Molex MX64 33467 Series Socket Contacts
- :
- Nylon (Polyamide) Body
- :
- -
- :
- 14VDC
- :
- -
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.48 (£12.58) | ( ) |
50+ | £9.20 (£11.04) | ( ) |
100+ | £7.91 (£9.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.