You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Connector, Unsealed, Mini50 34958 Series, Straight Plug, 34 Contacts, PCB Pin -
34958-0340
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 34958-0340
- Order Code:
- CN25852
- Product Range
- Mini50 34958 Series
- Also Known As:
- GTIN UPC EAN: 887191714578
- Technical Datasheet:
- 34958-0340 Datasheet
Product Range Selector (Mini50 34958 Series)
See all from this product rangeProduct Overview
- Independent secondary lock (ISL) terminal-retention
- Orientation features are moulded into the header
- Board alignment and retention features
- High temperature thermoplastic housings
- CTX50 terminal wire grip design
Applications
Automotive, Commercial Vehicle
Product Information
- :
- Mini50 34958 Series
- :
- Straight Plug
- :
- 34Contacts
- :
- PCB Pin
- :
- Nylon (Polyamide), Glass Filled Body
- :
- Brass
- :
- Tin
- :
- -
- :
- 500VDC
- :
- 4A
Technical Documents (5)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.35 (£2.82) | ( ) |
50+ | £2.03 (£2.44) | ( ) |
100+ | £1.70 (£2.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.