You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, 2mm, 10 Way - 

355071000

355071000 - Socket, 2mm, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
355071000
Order Code:
CN18376
Product Range
Sherlock 35507
Also Known As:
GTIN UPC EAN: 0800753877672

Product Range Selector (Sherlock 35507)

See all from this product range

Product Overview

The Sherlock series connector system provides a robust wire-to-board solution for applications requiring secure positive locking. This connector system is available in both straight and right-angle configurations in industry standard 2mm (0.079-inch) pitch spacing. This family is an ideal solution for applications where secure mating is important. A wide-latch area provides easy operation, secure mating retention and an audible click. Sherlock connectors are available in 2- to 20-circuit sizes.
  • UL94V-0 flammability
  • Current per contact is 2A
  • Operating temperature range from -40 to 105°C

Applications

Automotive, Consumer Electronics

Product Information


:
Sherlock 35507

:
Receptacle

:
10Ways

:
2mm

:
50212 Crimp Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0800753877672

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.22 ( £0.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --