You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, SPOX BMI 5194, Socket, Crimp, 18 AWG, Tin Plated Contacts -
39-00-0022
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-00-0022
- Order Code:
- CN25855
- Product Range
- SPOX BMI 5194
- Also Known As:
- 5194PBTL, GTIN UPC EAN: 800754391986
- Technical Datasheet:
- 39-00-0022 Datasheet
Product Range Selector (SPOX BMI 5194)
See all from this product rangeProduct Overview
- Female terminal with tin (Sn) plated phosphor bronze contact, tin termination plating
- 18AWG, 20AWG, 22AWG, 24AWG wire size
- 219.500/mg net weight
- Wire insulation diameter range from 1.3mm to 3.20mm
- Crimp or compression termination interface style
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Product Information
- :
- SPOX BMI 5194
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex SPOX 5195, 5196, 5197, 5198, 5199 Series Housing Connectors
- :
- 24AWG
- :
- Phosphor Bronze
Technical Documents (3)
Also Known As
175 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.13 (£0.16) | ( ) |
50+ | £0.11 (£0.13) | ( ) |
100+ | £0.09 (£0.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.