You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, Mini-Fit Jr. 5558 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts - 

39-00-0041

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0041
Order Code:
CN25858
Product Range
Mini-Fit Jr. 5558 Series
Also Known As:
5558TL, GTIN UPC EAN: 800753585034
Technical Datasheet:
39-00-0041   Datasheet
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5558 Series)

See all from this product range

Product Overview

39-00-0041 is a 5558 series Mini-Fit male crimp terminal. Suitable for use with 5559 Mini-Fit Jr. plug housings, 42475 Mini-Fit BMI dual row plug housings and 46993 Mini-Fit Jr. dual row plug housings.
  • 9A current maximum per contact
  • 600V maximum voltage
  • Durability of 30 (mating cycles max)
  • Brass material-metal with tin plating mating and plating termination
  • Crimp or compression termination interface style
  • 1.30 to 3.10mm wire insulation diameter
  • Suitable for 18, 20, 22, 24AWG wire size

Product Information


:
Mini-Fit Jr. 5558 Series

:
Pin

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Molex Mini-Fit Jr. 5559, 46993 & Mini-Fit BMI 42475 Series Plug Housing Connectors

:
24AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

5558TL, GTIN UPC EAN: 800753585034

264 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --