You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 22-28 AWG, Bag - 

39-00-0047

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0047
Order Code:
CN25860
Product Range
Mini-Fit Jr. 5556 Series
Also Known As:
5556T2L, GTIN UPC EAN: 800753727212
Technical Datasheet:
39-00-0047   Datasheet
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5556 Series)

See all from this product range

Product Overview

39-00-0047 is a 5556 series 22 to 28AWG, tin (Sn) over copper (Cu) plated brass, Mini-Fit female crimp terminal.
  • 9.0A maximum current per contact
  • 600V maximum voltage
  • 30 durability (mating cycles max)
  • 0.889µm mating/termination plating
  • 0.90 to 1.80mm wire insulation diameter

Product Information


:
Mini-Fit Jr. 5556 Series

:
Socket

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
Molex Mini-Fit Jr. 5557, Mini-Fit BMI 44516, 42474, 43760 Series Receptacle Housing Connectors

:
28AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

5556T2L, GTIN UPC EAN: 800753727212

729 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --