You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, Mini-Fit Jr. 5556 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts - 

39-00-0078

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0078
Order Code:
CN25870
Product Range
Mini-Fit Jr. 5556 Series
Also Known As:
5556T3L, GTIN UPC EAN: 800753727021
Technical Datasheet:
39-00-0078   Datasheet
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5556 Series)

See all from this product range

Product Overview

39-00-0078 is a Mini-Fit female crimp terminal with tin (Sn) over copper (Cu) plated brass. It mates with Mini-Fit Jr. receptacle housing 5557, Mini-Fit BMI slide and lock panel mount 44516, Mini-Fit BMI panel mount receptacle housing 42474, 43760. Suitable for power, wire-to-board, wire-to-wire applications.
  • 30 mating cycle max durability
  • 9A current - maximum per contact
  • 600V voltage - Maximum
  • Crimp or compression termination interface: style

Product Information


:
Mini-Fit Jr. 5556 Series

:
Socket

:
Crimp

:
16AWG

:
Tin Plated Contacts

:
Molex Mini-Fit Jr. Rcpt Housing 5557, Mini-Fit BMI 42474 Series Rcpt Housing Connectors

:
-

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

5556T3L, GTIN UPC EAN: 800753727021

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --