You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini-Fit Jr. Receptacle Housing, 2 Row, UL 94V-0, 6 Way - 

39-01-2065

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-01-2065
Order Code:
CN13836
Product Range
Mini-Fit Jr. 5557 Series
Also Known As:
5557-06R-210, GTIN UPC EAN: 0800753584334
Technical Datasheet:
39-01-2065   Datasheet
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5557 Series)

See all from this product range

Product Overview

39-01-2065 is a 5557 series, dual row, 6 circuits, Mini-Fit Jr. receptacle housing. Mates with Mini-Fit BMI vertical/right-angle dual row headers (42404, 42440, 43810, 44068), 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical/right-angle headers (5566, 5569), 87427 Mini-Fit Jr. dual row headers.
  • Positive locking housing
  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information


:
Mini-Fit Jr. 5557 Series

:
Receptacle

:
6Ways

:
4.2mm

:
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

5557-06R-210, GTIN UPC EAN: 0800753584334

14 In stock Need more?

???PF_PDP_RSP_SUP???

£0.45 ( £0.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --