You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Mini-Fit, Dual Row, 8 Way - 

39-28-8080

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-28-8080
Order Code:
CN13876
Product Range
Mini-Fit Jr. 5566 Series
Also Known As:
5566-08A-210, GTIN UPC EAN: 0800753628786
Technical Datasheet:
39-28-8080   Datasheet
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5566 Series)

See all from this product range

Product Overview

39-28-8080 is a 4.20mm pitch, dual row, 8 circuits, Mini-Fit Jr. vertical header without snap-in plastic peg PCB lock. It mates with 5557 Mini-Fit Jr. receptacle housings, 45135 mini-fit TPA2-to-mini-fit TPA2 Off-the-Shelf (OTS) cable assemblies, 172708 mini-fit TPA2 and mini-fit sigma dual row receptacle housings and 245135 mini-fit Jr.-to-mini-fit Jr. Off-the-Shelf (OTS) overmolded cable assemblies.
  • Fully shrouded
  • 9A maximum current per contact, 600V maximum voltage
  • Natural colour nylon material
  • PCB locator
  • 3.50mm PC tail length
  • Through hole mounting
  • Operating temperature range from -40° to +105°C

Product Information


:
Power, Wire-to-Board

:
4.2mm

:
2Rows

:
8Contacts

:
Through Hole Straight

:
Mini-Fit Jr. 5566 Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

5566-08A-210, GTIN UPC EAN: 0800753628786

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.42 ( £0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --