You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pin Header, Power, Wire-to-Board, 4.2 mm, 1 Rows, 3 Contacts, Through Hole Straight -
39-30-1039
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-30-1039
- Order Code:
- CN25904
- Product Range
- Mini-Fit Jr. 5566
- Also Known As:
- A-5566-03A3, GTIN UPC EAN: 800753580107
- Technical Datasheet:
- 39-30-1039 Datasheet
Product Range Selector (Mini-Fit Jr. 5566)
See all from this product rangeProduct Overview
- Fully isolated terminals protects terminals against potential damage during handling
- Positive locking housings
- Polarized mating geometry ensures header and receptacle cannot be mismated
- Scoop-proof housings ensures terminals & header pins not damaged if parts mated at a severe angle
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
- Natural colour
- UL94V-2 flammability rating
- Current rating per contact is 9A
- Voltage rating is 600V
- Operating temperature range from -40°C to +105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
- :
- Power, Wire-to-Board
- :
- 4.2mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole Straight
- :
- Mini-Fit Jr. 5566
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (6)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.58 (£0.70) | ( ) |
50+ | £0.52 (£0.62) | ( ) |
100+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.