You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini-Fit Jr. Header, Single Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 5 Way -
39303055
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39303055
- Order Code:
- CN17717
- Product Range
- Mini-Fit Jr. 5569
- Also Known As:
- 39-30-3055, GTIN UPC EAN: 0800754380782
- Technical Datasheet:
- 39303055 Datasheet
Product Range Selector (Mini-Fit Jr. 5569)
See all from this product rangeProduct Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Product Information
- :
- Power
- :
- 4.2mm
- :
- 1Rows
- :
- 5Contacts
- :
- Through Hole Right Angle
- :
- Mini-Fit Jr. 5569
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.47 (£0.56) | ( ) |
100+ | £0.43 (£0.52) | ( ) |
250+ | £0.42 (£0.50) | ( ) |
500+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.