You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro-Fit 3.0 Plug Housing, 2 Row, with Panel Mount Ears, Halogen-Free, 2 Way -
43020-0200
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43020-0200
- Order Code:
- CN13683
- Product Range
- Micro-Fit 3.0 43020 Series
- Also Known As:
- GTIN UPC EAN: 0800754383264
- Technical Datasheet:
- 43020-0200 Datasheet
Product Range Selector (Micro-Fit 3.0 43020 Series)
See all from this product rangeProduct Overview
- Black colour nylon resin
- 94V-0 flammability rating
- Features lock to mating part
- Panel mountable
- 3.00mm mating interface and termination interface pitch
- Polarised to mating part
- Operating temperature range from -40° to +105°C
Product Information
- :
- Micro-Fit 3.0 43020 Series
- :
- Plug
- :
- 2Ways
- :
- 3mm
- :
- Molex Micro-Fit 3.0 43031 Series Pin Contacts
Technical Documents (2)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.35 (£0.42) | ( ) |
100+ | £0.27 (£0.32) | ( ) |
250+ | £0.25 (£0.30) | ( ) |
500+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.