You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro-Fit 3.0 Plug Housing, 2 Row, with Panel Mount Ears, 6 Way - 

43020-0600

43020-0600 - Micro-Fit 3.0 Plug Housing, 2 Row, with Panel Mount Ears, 6 Way
43020-0600 - Micro-Fit 3.0 Plug Housing, 2 Row, with Panel Mount Ears, 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43020-0600
Order Code:
CN13685
Product Range
Micro-Fit 3.0 43020 Series
Also Known As:
GTIN UPC EAN: 800754383356
Technical Datasheet:
43020-0600   Datasheet
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 43020 Series)

See all from this product range

Product Overview

43020-0600 is a dual row, 6 circuits, 3mm pitch Micro-Fit 3.0 plug housing with panel mount ears.
  • Black nylon material
  • Operating temperature range from -40°C to +105°C

Product Information


:
Micro-Fit 3.0 43020 Series

:
Plug

:
6Ways

:
3mm

:
Molex Micro-Fit 3.0 43031 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 800754383356

51 In stock Need more?

???PF_PDP_RSP_SUP???

£0.38 ( £0.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --