You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Receptacle, Free, 16 Way -
430251600
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 430251600
- Order Code:
- CN13674
- Product Range
- Micro-Fit 3.0 43025 Series
- Also Known As:
- 43025-1600, GTIN UPC EAN: 0800753694750
- Technical Datasheet:
- 430251600 Datasheet
Product Range Selector (Micro-Fit 3.0 43025 Series)
See all from this product rangeProduct Overview
- CSA LR19980, UL E29179 approved
- 94V-0 flammability
- Black polyester resin
- Lock to mating part, polyester resin material
- Polarized to mating part
- 3.00mm pitch mating interface
- Operating temperature range from -40°C to +105°C
- Power, wire-to-board, wire-to-wire application
Product Information
- :
- Micro-Fit 3.0 43025 Series
- :
- Receptacle
- :
- 16Ways
- :
- 3mm
- :
- Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Technical Documents (2)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.74 (£0.89) | ( ) |
100+ | £0.57 (£0.68) | ( ) |
250+ | £0.46 (£0.55) | ( ) |
500+ | £0.44 (£0.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.