You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro-Fit 3.0 Crimp Terminal, Female, 20-24 AWG, Reel -
43030-0003
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43030-0003
- Order Code:
- CN25929
- Product Range
- Micro-Fit 3.0 43030 Series
- Also Known As:
- GTIN UPC EAN: 800754369169
- Technical Datasheet:
- 43030-0003 Datasheet
Product Range Selector (Micro-Fit 3.0 43030 Series)
See all from this product rangeProduct Overview
- 8.5A maximum per contact current
- Phosphor bronze metal material
- Gold plating mating material and tin plating termination material
- 0.762µm plating min - mating
- Crimp or compression termination interface style
- 20, 22, 24AWG wire size
- 1.85mm max wire insulation diameter
- 2.540µm plating min - termination
- Power, wire-to-board, wire-to-wire application
Product Information
- :
- Micro-Fit 3.0 43030 Series
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Gold Plated Contacts
- :
- Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133, 46623 Series Receptacle Housing Connectors
- :
- 24AWG
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
Available for back order
Deliveries start from 06/07/25
Order now. Pay nothing until products are dispatched300 more will be available week commencing 06/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.07 (£0.08) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
500+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.