You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, Micro-Fit 3.0, Micro-Fit 3.0 43031, Pin, Crimp, 20 AWG, Gold Plated Contacts - 

43031-0009.

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43031-0009.
Order Code:
CN25942
Product Range
Micro-Fit 3.0 43031
Also Known As:
GTIN UPC EAN: 800754369589
Technical Datasheet:
43031-0009.   Datasheet
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 43031)

See all from this product range

Product Overview

The 43031-0009 is a Micro-Fit 3.0™ male Crimp Terminal made of phosphor bronze with gold-plated finish. It accepts 20 to 24AWG wire. It mates with 43030 Micro-Fit 3.0™ female crimp terminals and can be use with 43020, 43640 Micro-Fit 3.0™ plug housings, 44300 Micro-Fit BMI™ panel mount plug housings.

Applications

Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking

Product Information


:
Micro-Fit 3.0 43031

:
Pin

:
Crimp

:
20AWG

:
Gold Plated Contacts

:
Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors

:
24AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 800754369589

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.17 ( £0.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --