You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Right Angle, 4 Way - 

43045-0400

43045-0400 - Header, Right Angle, 4 Way
43045-0400 - Header, Right Angle, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43045-0400
Order Code:
CN15834
Product Range
Micro-Fit 43045 Series
Also Known As:
GTIN UPC EAN: 0800753683686
Technical Datasheet:
43045-0400   Datasheet
See all Technical Docs

Product Range Selector (Micro-Fit 43045 Series)

See all from this product range

Product Overview

43045-0400 is a 43045 series, 4 circuits, dual row, 3mm pitch, fully shrouded, Micro-Fit 3.0 right-angle header with snap-in plastic peg PCB lock. It mates with 43025 Micro-Fit 3.0 dual row receptacle housings, 172952 Micro-Fit TPA receptacle housings, 214755 Micro-Fit 3.0 female-to-micro-Fit 3.0 female off-the-shelf (OTS) cable assemblies, 214756 Micro-Fit 3.0 female-to-pigtail off-the-shelf (OTS) cable assemblies, 245132 Micro-fit 3.0-to-Micro-Fit 3.0 off-the-shelf (OTS) overmolded adapters and cable assemblies, 45132 Micro-Fit TPA-to-Micro-Fit TPA off-the-shelf (OTS) cable assemblies.
  • 8.5A maximum per contact current, 600V maximum voltage
  • CSA LR19980, UL E29179 approved and 94V-0 flammability
  • High temperature thermoplastic black resin
  • 30 durability (mating cycles max)
  • Brass metal material, tin plating termination material and plating mating
  • Right angle orientation
  • Features PCB locator, Polarized to PCB, PCB Retention and glow-wire capable
  • Through hole termination interface style
  • 3.00mm pitch - mating interface and 0.254µm plating min - mating
  • Operating temperature range from -40°C to +105°C

Product Information


:
Power, Wire-to-Board

:
3mm

:
2Rows

:
4Contacts

:
Through Hole Right Angle

:
Micro-Fit 43045 Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0800753683686

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.69 ( £0.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.61 (£0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --