You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Vertical, 4 Way -
43045-0412
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43045-0412
- Order Code:
- CN15824
- Product Range
- Micro-Fit 43045 Series
- Also Known As:
- GTIN UPC EAN: 800753755482
Product Range Selector (Micro-Fit 43045 Series)
See all from this product rangeProduct Overview
- 8.5A maximum per contact current, 600V maximum voltage
- CSA LR19980, UL E29179 approved and 94V-0 flammability
- High temperature thermoplastic black resin
- 30 durability (mating cycles max)
- Brass metal material, tin plating termination material and tin plating mating material
- Vertical orientation
- Features PCB locator, polarized to PCB, PCB retention and glow-wire capable
- Through hole - kinked pin termination interface style
- 0.254µm plating min - mating, 3mm pitch - mating interface, 17.64mm mated height
- Operating temperature range from -40°C to +105°C
Product Information
- :
- Power, Wire-to-Board
- :
- 3mm
- :
- 2Rows
- :
- 4Contacts
- :
- Through Hole Straight
- :
- Micro-Fit 43045 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (2)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.52 (£0.62) | ( ) |
10+ | £0.41 (£0.49) | ( ) |
50+ | £0.36 (£0.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.