You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.5mm Pitch Sabre Header, Vertical, 3 Way. Recommended PCB Thickness 1.60mm, with Board Lock -
43160-2103
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43160-2103
- Order Code:
- CN25966
- Product Range
- Sabre 43160
- Also Known As:
- GTIN UPC EAN: 800754378048
- Technical Datasheet:
- 43160-2103 Datasheet
Product Range Selector (Sabre 43160)
See all from this product rangeProduct Overview
- Positive latch on receptacle housing
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical
Product Information
- :
- Power
- :
- 7.5mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole Straight
- :
- Sabre 43160
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (5)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.50 (£1.80) | ( ) |
50+ | £1.35 (£1.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.