You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sabre Crimp Terminal, Female, Double 18 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged -
43375-1001
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43375-1001
- Order Code:
- CN25969
- Product Range
- Sabre 43375
- Also Known As:
- GTIN UPC EAN: 800754365994
- Technical Datasheet:
- 43375-1001 Datasheet
Product Range Selector (Sabre 43375)
See all from this product rangeProduct Overview
- Designed for high-current and high voltage applications
- Integral terminal position assistance (TPA) located on both male and female terminals
- Positive latch on receptacle housing prevents accidental disengagement with mating plug or header
- Anti-tangle latch on receptacle housing
- Blade-terminal design has four independent points of electrical contact
- Right-angle or vertical header configurations offer greater flexibility
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical
Product Information
- :
- Sabre 43375
- :
- Socket
- :
- Crimp
- :
- 14AWG
- :
- Tin Plated Contacts
- :
- Molex Sabre 44441 Series Receptacle Housing Connectors
- :
- 18AWG
- :
- Brass
Technical Documents (3)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.08 (£0.10) | ( ) |
100+ | £0.07 (£0.08) | ( ) |
500+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.